
10-conductor, 28AWG flat flex cable featuring a 1.27mm pitch and 300V voltage rating. This unshielded planar cable offers a 1.3A current rating and 100-ohm characteristic impedance. Constructed with copper conductors and PO insulation, it is jacketed in polyolefin and operates between -25°C and 90°C. The cable is supplied on a 100-foot spool.
Amphenol 193-2829-010 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 42.64pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | White, Grey |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Depth | 12.73mm |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Free Zip |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Width | 12.73mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 193-2829-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
