
34-way ribbon cable, 1.27mm pitch, 28AWG copper conductors, 7 strands per conductor. Features 100-ohm characteristic impedance and 43.18mm width. Rated for 300V AC/DC, with a maximum current rating of 1.3A. Operating temperature range from -25°C to 90°C. Polyolefin jacket material, grey color, 30.5m length.
Amphenol 193-2829-034 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 42.64pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 43.18mm |
| Jacket Material | Polyolefin |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Spectra-Strip |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 43.18mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 193-2829-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.