
40-conductor, 28AWG planar ribbon cable featuring a 1.27mm pitch and 100-ohm characteristic impedance. This unshielded cable, constructed with copper conductors and PO insulation, offers a 300V voltage rating and a 1.3A current rating. Operating within a -25°C to 90°C temperature range, it is supplied in a 100-foot length.
Amphenol 193-2829-040 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 42.64pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | White, Grey |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Depth | 50.8mm |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Free Zip |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 50.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 193-2829-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
