
50 conductor, 28AWG planar cable with 1.27mm pitch, offering 300V voltage rating and 1.3A max current. Features copper conductors with 7 strands each, a grey polyolefin jacket, and 100 Ohm characteristic impedance. Operates within a -25°C to 90°C temperature range, with a capacitance of 42.64pF.
Amphenol 193-2829-050 technical specifications.
| Capacitance | 42.64pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 63.5mm |
| Jacket Material | Polyolefin |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Strands | 7 |
| Number of Ways | 50 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Spectra-Strip |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 63.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 193-2829-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.