Amphenol 193-3003-068 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | TPE |
| Mount | Cable |
| Number of Conductors | 68 |
| Number of Cores | 68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 193-3003-068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.