Amphenol 193-3003-080 technical specifications.
| Cable Length (m) | 30.48 |
| Insulation Thickness (mm) | 0.63 |
| Jacket Thickness (mm) | 0.63 |
| Cable Pitch (mm) | 0.64 |
| Product Depth (mm) | 50.8 |
| Type | Flat Cable |
| Number of Conductors | 80 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray/Red Edge |
| Max Current Rating | 0.8A |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 59PE0 |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 193-3003-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.