Amphenol 1AB000490001 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 13.9 |
| Product Depth (mm) | 18.25 |
| Product Height (mm) | 6.95 |
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Max Current Rating | 1.3/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 1AB000490001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.