Amphenol 1B-13 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Gender | PIN |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 1B-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.