Amphenol 1B-1A technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 1B-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.