Amphenol 1B-1A-B technical specifications.
| Contact Material | Tin |
| Contact Plating | GXT |
| Contact Type | Signal |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 1B-1A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.