This 18-contact terminal block features a right-angle body orientation and screw termination method. It is designed for cable mount applications and can operate within a temperature range of -40°C to 115°C. The terminal block has a terminal pitch of 3.5mm and can handle a maximum current rating of 10A.
Amphenol 20020000-C181A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020000-C181A01LF to view detailed technical specifications.
No datasheet is available for this part.