10-position, single-row terminal block with 3.81mm pitch. Features right-angle, cable mount orientation and screw termination. Rated for 10A current and 300V AC voltage, with a maximum operating temperature of 115°C. Contact material includes bronze, steel, and copper alloy with tin plating. Accommodates wire gauges from 16AWG to 26AWG.
Amphenol 20020000-D101B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15.8mm |
| Housing Color | Green |
| Length | 48.18mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 110 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-381 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020000-D101B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.