This 2-contact terminal block features a right-angle body orientation and a 5mm pitch. It is designed for cable mount applications and can withstand operating temperatures between -40°C and 115°C. The block is rated for a maximum current of 12A and a maximum voltage of 300VAC.
Amphenol 20020002-G023A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020002-G023A01LF to view detailed technical specifications.
No datasheet is available for this part.