Right-angle, 10-position terminal block for cable mounting. Features 12A current rating per contact, 300V voltage rating, and screw termination. Constructed with bronze and copper alloy contacts plated in tin, housed in green. Operates across a -40°C to 115°C temperature range, supporting wire gauges from 12AWG to 24AWG.
Amphenol 20020003-G101B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020003-G101B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.