Right-angle, cable-mount terminal block featuring 10 positions and 10 circuits. Offers a 5.08mm pitch with screw termination for wire gauges from 12AWG to 24AWG. Rated for 12A per contact and 300V AC, with a maximum operating temperature of 115°C. Constructed with bronze and copper alloy contacts plated in tin, housed in green.
Amphenol 20020003-H101B01LF technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 65 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-508 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020003-H101B01LF to view detailed technical specifications.
No datasheet is available for this part.