Right-angle terminal block with 9 positions and 5mm pitch, designed for cable mounting. Features a 12A current rating per contact and a 300V voltage rating. Constructed with a green nylon housing and tin-plated steel and copper alloy contacts. Operates within a temperature range of -40°C to 115°C, supporting wire gauges from 12AWG to 24AWG.
Amphenol 20020006-G091B01LF technical specifications.
| Color | Green |
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 15.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 01-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020006-G091B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.