
3-position, right-angle terminal block with 5.08mm pitch. Features screw termination for wire gauges 12AWG to 24AWG. Rated for 12A and 300V, with a maximum operating temperature of 115°C. Constructed with a green nylon housing and tin-plated bronze, steel, and copper alloy contacts. Designed for free-hanging, cable mounting.
Amphenol 20020006-H031B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-508 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020006-H031B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.