
4-position, right-angle terminal block for cable mounting. Features a 5.08mm pitch and screw termination, rated for 12A and 300V. Constructed with a green nylon housing and copper alloy contacts with tin plating. Operates across a -40°C to 115°C temperature range and meets UL94 V-0 flammability standards. Supports wire gauges from 12AWG to 24AWG.
Amphenol 20020006-H041B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-508 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020006-H041B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.