9-position, right-angle terminal block for cable mounting. Features 5.08mm pitch, 12A current rating, and 300V voltage rating. Constructed with a green nylon housing and tin-plated copper alloy/bronze contacts. Operates between -40°C and 115°C, with a UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 24AWG via screw termination.
Amphenol 20020006-H091B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-508 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020006-H091B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.