Right-angle, 12-position terminal block with 5.08mm pitch. Features steel contacts with tin plating, rated for 12A and 300V AC. Designed for cable mounting with screw termination, supporting wire gauges from 12AWG to 24AWG. Operates across a temperature range of -40°C to 115°C.
Amphenol 20020006-H121B01LF technical specifications.
| Color | Green |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 15.1mm |
| Housing Color | Green |
| Length | 60.96mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 01-508 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020006-H121B01LF to view detailed technical specifications.
No datasheet is available for this part.