Right-angle, female terminal block with 16 positions and a 5.08mm pitch. Features tin-plated steel contacts rated for 12A and 300V, with a maximum operating temperature of 115°C. Designed for cable mounting with screw termination, accommodating wire gauges from 12AWG to 24AWG. This green, general-purpose terminal block offers a single level and row configuration.
Amphenol 20020006-H161B01LF technical specifications.
| Color | Green |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 15.1mm |
| Gender | Female |
| Housing Color | Green |
| Length | 81.28mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 01-508 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020006-H161B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.