
Eight-position, right-angle terminal block for cable mounting with a 5mm pitch. Features screw termination and a 12A current rating per contact. Constructed with steel and copper alloy contacts plated in tin, it operates within a temperature range of -40°C to 115°C and supports a maximum supply voltage of 300V AC. Accommodates wire gauges from 12AWG to 24AWG.
Amphenol 20020007-G081B01LF technical specifications.
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 18.2mm |
| Length | 40mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 95 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020007-G081B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.