
3-position, right-angle terminal block for cable mounting. Features a 5.08mm pitch and screw termination, supporting wire gauges from 24AWG to 12AWG. Rated for 12A per contact and 300V, with a maximum operating temperature of 115°C. Housing is green, constructed from UL94 V-0 rated material. Contact material includes copper alloy, bronze, and steel with tin plating.
Amphenol 20020007-H031B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 18.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 15.24mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-508 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020007-H031B01LF to view detailed technical specifications.
No datasheet is available for this part.