8-position, right-angle terminal block with a 5.08mm pitch, designed for cable mounting. Features screw termination and a 12A current rating per contact, supporting wire gauges from 12AWG to 24AWG. Constructed with bronze and steel contacts plated in tin, this green terminal block operates within a temperature range of -40°C to 115°C and has a maximum supply voltage of 300V. It offers a single level with 8 positions per level and is supplied in bulk packaging.
Amphenol 20020007-H081B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 18.2mm |
| Length | 40.64mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 95 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01-508 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020007-H081B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.