
Four-position, straight terminal block for cable mounting. Features 3.81mm pitch and screw termination. Rated for 8A current and 300V voltage. Constructed with a green nylon housing and bronze, steel, and copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C. Accommodates wire gauges from 16AWG to 28AWG.
Amphenol 20020008-D041B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 10.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-D041B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.