5-position, straight, cable mount terminal block with 3.81mm pitch. Features screw termination and a current rating of 8A per contact. Constructed with a green nylon housing and bronze, steel, and copper alloy contacts with tin plating. Rated for 300V maximum supply voltage and operates between -40°C and 115°C. Accommodates wire gauges from 16AWG to 28AWG.
Amphenol 20020008-D051B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 10.4mm |
| Housing Color | Green |
| Length | 19.05mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-D051B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.