
6-position, 1-level terminal block with 3.81mm pitch. Features straight orientation, screw termination, and cable mounting. Rated for 8A current and 300V voltage. Constructed with a green nylon housing and bronze, steel, and copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C and supports wire gauges from 16AWG to 28AWG.
Amphenol 20020008-D061B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 10.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 02-381 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-D061B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
