
7-position, 3.81mm pitch terminal block for cable mounting. Features straight orientation with screw termination and a 300V voltage rating. Constructed with a green nylon housing and bronze/copper alloy contacts with tin plating. Supports wire gauges from 16AWG to 28AWG and operates within a temperature range of -40°C to 115°C, with an 8A current rating per contact.
Amphenol 20020008-D071B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02-381 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-D071B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.