9-position, single-row terminal block with 3.81mm pitch, designed for cable mounting. Features screw termination and a straight orientation, supporting a current rating of 8A per contact and a maximum operating voltage of 300V AC. Constructed with a green nylon housing and bronze, steel, or copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C and accepts wire gauges from 16AWG to 28AWG. RoHS compliant and packaged in boxes of 120 units.
Amphenol 20020008-D091B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 19.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-D091B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.