General terminal block with 12 positions and a 3.81mm pitch, designed for straight cable mounting. Features 12 contacts with a current rating of 8A per contact and a maximum operating voltage of 300V. Constructed with copper alloy and steel contacts plated in tin, housed in green UL94 V-0 rated plastic. Operates within a temperature range of -40°C to 115°C, utilizing screw termination for wire gauges from 26AWG to 28AWG.
Amphenol 20020008-D121B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 10A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 02-381 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-D121B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.