Five-position, single-row terminal block with 5mm pitch, straight orientation, and screw termination. Rated for 12A current and 300V voltage, it accepts wire gauges from 12AWG to 24AWG. Features copper alloy, bronze, and steel contacts with tin plating, housed in green nylon. Operates within a temperature range of -40°C to 115°C and is suitable for free-hanging or cable mounting.
Amphenol 20020008-G051B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 26mm |
| Housing Color | Green |
| Length | 25mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 02-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-G051B01LF to view detailed technical specifications.
No datasheet is available for this part.