
Eight-position, single-row terminal block with 5mm pitch, straight orientation, and screw termination. Rated for 12A current and 300V voltage, it supports wire gauges from 12AWG to 24AWG. Constructed with a green nylon housing, it features copper alloy, bronze, and steel contacts with tin plating. Operating temperature range is -40°C to 115°C, and it is lead-free and RoHS compliant.
Amphenol 20020008-G081B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 12.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 02-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-G081B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.