10-position, 1-row, straight terminal block for cable mounting. Features 5mm pitch, 12A current rating per contact, and 300V voltage rating. Constructed with steel and copper alloy contacts plated in tin, housed in green nylon. Operates within a temperature range of -40°C to 115°C, accepting wire gauges from 12AWG to 24AWG.
Amphenol 20020008-G101B01LF technical specifications.
| Color | Green |
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 26mm |
| Housing Color | Green |
| Length | 50mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 02-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-G101B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.