Six-position, single-row terminal block with 5.08mm pitch, straight orientation, and screw termination for cable mounting. Features a 12A current rating per contact and a 300V voltage rating. Constructed with a green nylon housing and bronze, steel, or copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C and supports wire gauges from 12AWG to 24AWG. RoHS compliant and lead-free.
Amphenol 20020008-H061B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 12.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-H061B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
