7-position, 1-row terminal block with 5.08mm pitch. Features straight orientation, screw termination, and cable mounting. Rated for 12A and 300V, with a wire gauge range of 12-24AWG. Constructed with a green nylon housing and bronze, steel, and copper alloy contacts plated with tin. Operates within a temperature range of -40°C to 115°C.
Amphenol 20020008-H071B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 12.6mm |
| Housing Color | Green |
| Length | 35.56mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 02-508 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-H071B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.