
This 9-contact cable mount terminal block features a copper alloy contact material with tin plating, and is rated for 12A at 300V. It has a nylon housing with a green color, and is lead-free and RoHS compliant. The terminal block is designed for use in temperatures ranging from -40°C to 115°C, and is packaged in a tray with 70 units per package. The contacts are arranged in a straight orientation with a pitch of 5.08mm.
Amphenol 20020008-H091B01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Housing Color | Green |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020008-H091B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
