This terminal block features a 3.5mm pitch and a 3-contact RCP configuration. It is designed for cable mounting and can withstand a maximum operating temperature of 115°C and a minimum of -40°C. The block has a maximum current rating of 8A and a maximum voltage rating of 300VAC.
Amphenol 20020009-C031B01LF technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020009-C031B01LF to view detailed technical specifications.
No datasheet is available for this part.