4-position, 3.81mm pitch terminal block with straight, cable mount orientation. Features screw termination, 8A current rating, and 300V voltage rating. Constructed with bronze and steel contacts plated in tin, housed in green. Operates within a -40°C to 115°C temperature range, supporting wire gauges from 16AWG to 28AWG.
Amphenol 20020009-D041B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 19.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9.79mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02-381 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020009-D041B01LF to view detailed technical specifications.
No datasheet is available for this part.