
8-position, 1-level, straight terminal block with 5mm pitch. Features screw termination for wire gauges from 12AWG to 24AWG. Rated for 12A maximum current and 300V AC maximum voltage. Operates within a temperature range of -40°C to 115°C. Green housing and tin-plated bronze and steel contacts. Cable mountable with a 26mm depth and 50mm length.
Amphenol 20020009-G081B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 8A |
| Depth | 26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020009-G081B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
