
This 11-contact cable mount terminal block features a straight body orientation and a terminal pitch of 5.08mm. It has a maximum operating temperature range of -40 to 115°C and a maximum current rating of 12A. The block is rated for 300VAC and has a termination method of screw. It is designed for use in applications where a cable mount connection is required.
Amphenol 20020009-H111B01LF technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 66.04 |
| Product Depth (mm) | 12.6 |
| Product Height (mm) | 26 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 11 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020009-H111B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.