
8-position, 1-row terminal block with 3.81mm pitch. Features straight orientation and screw termination for cable mounting. Rated for 8A current and 300V voltage. Contact material includes bronze, steel, and copper alloy with tin plating. Operating temperature range from -40°C to 115°C. RoHS compliant.
Amphenol 20020010-D081B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 10.4mm |
| Housing Color | Green |
| Length | 30.48mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02-381 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020010-D081B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.