This terminal block features 18 female contacts with a 3.5mm pitch, suitable for applications up to 300VAC and 8A. It has a straight body orientation and is designed for cable mounting. The operating temperature range is from -40°C to 115°C. The terminal block is terminated by screw method and has a single row of contacts.
Amphenol 20020011-C181A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020011-C181A01LF to view detailed technical specifications.
No datasheet is available for this part.