This terminal block features 19 female contacts with a 3.81mm pitch and screw termination method. It has a straight body orientation and is designed for cable mounting. The block operates within a temperature range of -40°C to 115°C and is rated for a maximum current of 8A and a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 19 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |