This 19-contact female terminal block features a 5mm pitch and is designed for screw termination. It has a straight body orientation and is rated for operation between -40°C and 115°C. The block is suitable for cable mounting and has a maximum current rating of 12A and a maximum voltage rating of 300VAC.
Amphenol 20020011-G191B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 19 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020011-G191B01LF to view detailed technical specifications.
No datasheet is available for this part.