Six-position, straight, cable mount terminal block with a 5.08mm pitch. Features screw termination and a maximum current rating of 12A. Constructed with bronze, steel, and copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C and supports a maximum supply voltage of 300V. Accommodates wire gauges from 12AWG to 24AWG.
Amphenol 20020011-H061B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 12.6mm |
| Housing Color | Green |
| Length | 40.08mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02-508 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020011-H061B01LF to view detailed technical specifications.
No datasheet is available for this part.