This terminal block features 10 female contacts with a 3.5mm pitch, suitable for screw termination. It has a straight body orientation and is designed for cable mounting. The operating temperature range is -40°C to 115°C. The terminal block is rated for a maximum current of 10A and a maximum voltage of 300VAC.
Amphenol 20020012-C103A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020012-C103A01LF to view detailed technical specifications.
No datasheet is available for this part.