This is a female cable mount terminal block with 18 contacts, a terminal pitch of 3.5mm, and a maximum operating temperature range of -40 to 115 degrees Celsius. It has a maximum current rating of 10A and a maximum voltage rating of 300VAC. The terminal block is designed for screw termination and has a straight body orientation.
Amphenol 20020012-C181A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020012-C181A01LF to view detailed technical specifications.
No datasheet is available for this part.