
3-position, 1-level terminal block with 3.81mm pitch. Features straight, cable mount orientation and screw termination. Rated for 10A current and 300V AC voltage. Accommodates wire gauges from 16AWG to 28AWG. Operating temperature range of -40°C to 115°C. RoHS compliant with tin-plated bronze, steel, and copper alloy contacts.
Amphenol 20020012-D031B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 11.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.23mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 03-381 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020012-D031B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.