General terminal block with 10 positions and 10 circuits, featuring a 3.81mm pitch and straight cable mount orientation. Rated for 10A current and 300V AC voltage, it utilizes bronze, steel, and copper alloy contacts with tin plating. The screw termination accommodates wire gauges from 16AWG to 28AWG. Operating temperature range is -40°C to 115°C.
Amphenol 20020012-D101B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 11.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 46.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 03-381 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020012-D101B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.