This is a 19-contact female terminal block with a 3.81mm pitch, designed for cable mounting. It has a maximum operating temperature range of -40°C to 115°C and a maximum voltage rating of 300VAC. The terminal block has a maximum current rating of 10A and is suitable for general use.
Amphenol 20020012-D191B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 19 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020012-D191B01LF to view detailed technical specifications.
No datasheet is available for this part.